12 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10143486-101LF

DigiKey Part Number
2266-10143486-101LF-ND
Manufacturer
Manufacturer Product Number
10143486-101LF
Description
CONN PLUG 12POS CRIMP
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
10143486-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Box
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Features
IP67
Contact Type
Female Socket
Base Product Number
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.