


10140950-101LF | |
|---|---|
DigiKey Part Number | 609-5324-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10140950-101LF |
Description | CONN HEADER R/A 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10140950-101LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.169" (4.30mm) |
Packaging Cut Tape (CT) | Contact Length - Post 0.106" (2.69mm) |
Part Status Active | Insulation Height 0.492" (12.50mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded 8 | Ingress Protection IP67 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

