98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10025026-10002CLF

DigiKey Part Number
609-5308-2-ND - Tape & Reel (TR)
609-5308-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10025026-10002CLF
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10025026-10002CLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Straddle Mount
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
PCI Express™
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions
98
Color
Black
Card Thickness
0.062" (1.57mm)
Flange Feature
Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Pitch
0.039" (1.00mm)
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Read Out
Dual
Base Product Number
Features
Card Extender, Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 874
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
125,32000 zł25,32 zł
1021,51600 zł215,16 zł
2520,16880 zł504,22 zł
5019,20580 zł960,29 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
15017,77280 zł2 665,92 zł
30016,92477 zł5 077,43 zł
45016,44778 zł7 401,50 zł
75015,86588 zł11 899,41 zł
1 05015,49407 zł16 268,77 zł
1 50015,10953 zł22 664,29 zł
Manufacturers Standard Package
Unit Price without VAT:25,32000 zł
Unit Price with VAT:31,14360 zł