
G832MC110802022HR | |
|---|---|
DigiKey Part Number | 664-G832MC110802022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC110802022HR |
Description | BTB 80P P=0.8MM PLUG H=4.7MM GOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC110802022HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 20mm |
Number of Positions 80 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,98196 zł | 20 945,88 zł |
| Unit Price without VAT: | 6,98196 zł |
|---|---|
| Unit Price with VAT: | 8,58781 zł |

