




L717DE09PF179 | |
|---|---|
DigiKey Part Number | L717DE09PF179-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PF179 |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PF179 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 zł | 23,52 zł |
| 10 | 19,99700 zł | 199,97 zł |
| 25 | 18,74240 zł | 468,56 zł |
| 50 | 17,84700 zł | 892,35 zł |
| 200 | 16,18375 zł | 3 236,75 zł |
| 400 | 15,41153 zł | 6 164,61 zł |
| 600 | 14,97717 zł | 8 986,30 zł |
| 1 000 | 14,44744 zł | 14 447,44 zł |
| 2 600 | 13,50667 zł | 35 117,34 zł |
| Unit Price without VAT: | 23,52000 zł |
|---|---|
| Unit Price with VAT: | 28,92960 zł |






