
L717TWA7W2PC749 | |
|---|---|
DigiKey Part Number | 2266-L717TWA7W2PC749-664-ND |
Manufacturer | |
Manufacturer Product Number | L717TWA7W2PC749 |
Description | CONN D-SUB PLUG 7POS |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Current Rating (Amps) 7.5A |
Packaging Tray | Features Grounding Indents |
Part Status Active | Voltage Rating 300V |
Connector Style | Color Black |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 155°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Shell Material, Finish Steel, Tin Plated |

