Similar



L717HDB44POL2C309 | |
|---|---|
DigiKey Part Number | L717HDB44POL2C309-ND |
Manufacturer | |
Manufacturer Product Number | L717HDB44POL2C309 |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDB44POL2C309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090928-P444XLF | Amphenol CS (FCI) | 1 470 | 609-4030-ND | 17,42000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,83554 zł | 8 417,77 zł |
| Unit Price without VAT: | 16,83554 zł |
|---|---|
| Unit Price with VAT: | 20,70771 zł |














