
DRPC21B007940 | |
|---|---|
DigiKey Part Number | 664-DRPC21B007940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B007940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21B007940 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug to Plug, Angled Up | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,10000 zł | 157,10 zł |
| 10 | 133,53100 zł | 1 335,31 zł |
| 25 | 125,17240 zł | 3 129,31 zł |
| 50 | 119,20160 zł | 5 960,08 zł |
| 100 | 113,51740 zł | 11 351,74 zł |
| 250 | 106,42040 zł | 26 605,10 zł |
| Unit Price without VAT: | 157,10000 zł |
|---|---|
| Unit Price with VAT: | 193,23300 zł |

