Similar

12401544E4#2A | |
|---|---|
DigiKey Part Number | 12401544E4#2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12401544E4#2A |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12401598E4#2A | Amphenol CS (Commercial Products) | 39 681 | 12401598E4#2ACT-ND | 6,46000 zł | Similar |


