Connector Header, Male Pins and Blades Through Hole High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951200C40H

DigiKey Part Number
2188-951200C40H-ND
Manufacturer
Manufacturer Product Number
951200C40H
Description
XCEDE HEADER, 2PR, 6 POS, OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
951200C40H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
-
Number of Positions Loaded
All
Pitch
0.073" (1.85mm)
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
6A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
110,38000 zł10,38 zł
108,83000 zł88,30 zł
258,27600 zł206,90 zł
507,88040 zł394,02 zł
1927,16625 zł1 375,92 zł
3846,82419 zł2 620,49 zł
5766,63175 zł3 819,89 zł
1 1526,31535 zł7 275,28 zł
2 6885,94912 zł15 991,23 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,38000 zł
Unit Price with VAT:12,76740 zł