
SFW24R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1919-2-ND - Tape & Reel (TR) 609-1919-1-ND - Cut Tape (CT) 609-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW24R-1STE1LF |
Description | CONN FFC FPC BOTTOM 24POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW24R-1STE1LF Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,82200 zł | 28,22 zł |
| 25 | 2,64440 zł | 66,11 zł |
| 50 | 2,51780 zł | 125,89 zł |
| 100 | 2,39720 zł | 239,72 zł |
| 250 | 2,24684 zł | 561,71 zł |
| 500 | 2,13954 zł | 1 069,77 zł |
| 1 000 | 2,03735 zł | 2 037,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94009 zł | 3 880,18 zł |
| 4 000 | 1,84751 zł | 7 390,04 zł |
| 6 000 | 1,79542 zł | 10 772,52 zł |
| 10 000 | 1,73192 zł | 17 319,20 zł |
| 14 000 | 1,69132 zł | 23 678,48 zł |
| 20 000 | 1,64934 zł | 32 986,80 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |








