Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCMAFT37P | |
|---|---|
DigiKey Part Number | 609-SCMAFT37P-ND |
Manufacturer | |
Manufacturer Product Number | SCMAFT37P |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Dielectric Material Polyester |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCMA37P | Amphenol CS (FCI) | 0 | 609-SCMA37P-ND | 149,71800 zł | Parametric Equivalent |
| 1-2157480-4 | TE Connectivity Aerospace, Defense and Marine | 38 | A123742-ND | 472,12000 zł | Parametric Equivalent |
| 167295-1 | TE Connectivity AMP Connectors | 0 | A99340-ND | 6,12720 zł | Parametric Equivalent |
| 1757819-4 | TE Connectivity Aerospace, Defense and Marine | 200 | A34122-ND | 108,37000 zł | Parametric Equivalent |
| 1757821-4 | TE Connectivity Aerospace, Defense and Marine | 40 | 1122-1205-ND | 201,41000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 164,23600 zł | 1 642,36 zł |
| Unit Price without VAT: | 164,23600 zł |
|---|---|
| Unit Price with VAT: | 202,01028 zł |















