
ME1005610203071 | |
|---|---|
DigiKey Part Number | 609-ME1005610203071TR-ND - Tape & Reel (TR) 609-ME1005610203071CT-ND - Cut Tape (CT) 609-ME1005610203071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610203071 |
Description | MINI COOL EDGE 0.60MM,56 SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610203071 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28 | Contact Type Cantilever |
Number of Positions 56 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 zł | 32,25 zł |
| 10 | 27,40900 zł | 274,09 zł |
| 25 | 25,69000 zł | 642,25 zł |
| 50 | 24,46420 zł | 1 223,21 zł |
| 100 | 23,29600 zł | 2 329,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 20,95160 zł | 9 428,22 zł |
| 900 | 19,95252 zł | 17 957,27 zł |
| 1 350 | 19,39064 zł | 26 177,36 zł |
| Unit Price without VAT: | 32,25000 zł |
|---|---|
| Unit Price with VAT: | 39,66750 zł |

