F52L1A7H111011B200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,83058 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,83058 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,87593 zł
Datasheet
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52L1A7H111011B200

DigiKey Part Number
609-F52L1A7H111011B200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F52L1A7H111011B200
Description
FLEX CONNECTOR, P=1.00MM, H=5.04
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.198" (5.04mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
11
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F52L1A7A111011B100Amphenol CS (FCI)0609-F52L1A7A111011B100TR-ND0,83058 złParametric Equivalent
F52L1A7A111011B200Amphenol CS (FCI)0609-F52L1A7A111011B200TR-ND0,83058 złParametric Equivalent
F52L1A7H111011B100Amphenol CS (FCI)0609-F52L1A7H111011B100TR-ND0,87593 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,87593 zł7 007,44 zł
Manufacturers Standard Package
Unit Price without VAT:0,87593 zł
Unit Price with VAT:1,07739 zł