
F31W-1A7H1-11014 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11014TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11014CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11014 |
Description | CONN FFC VERT 14POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11014 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.167" (4.25mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,49600 zł | 24,96 zł |
| 25 | 2,33960 zł | 58,49 zł |
| 50 | 2,22780 zł | 111,39 zł |
| 100 | 2,12110 zł | 212,11 zł |
| 250 | 1,98816 zł | 497,04 zł |
| 500 | 1,89322 zł | 946,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,77972 zł | 2 135,66 zł |
| 2 400 | 1,69477 zł | 4 067,45 zł |
| 3 600 | 1,64698 zł | 5 929,13 zł |
| 6 000 | 1,58870 zł | 9 532,20 zł |
| 8 400 | 1,55146 zł | 13 032,26 zł |
| 12 000 | 1,51293 zł | 18 155,16 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |










