
F52L-1A7A1-11020 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11020TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11020CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11020 |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11020 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,78800 zł | 17,88 zł |
| 25 | 1,67480 zł | 41,87 zł |
| 50 | 1,59500 zł | 79,75 zł |
| 100 | 1,51850 zł | 151,85 zł |
| 250 | 1,42340 zł | 355,85 zł |
| 500 | 1,35538 zł | 677,69 zł |
| 1 000 | 1,29064 zł | 1 290,64 zł |
| 2 500 | 1,20981 zł | 3 024,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,13735 zł | 6 824,10 zł |
| 12 000 | 1,08309 zł | 12 997,08 zł |
| 18 000 | 1,05257 zł | 18 946,26 zł |
| 30 000 | 1,01534 zł | 30 460,20 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

