
F32R-1A7H1-11031 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11031TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11031CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11031 |
Description | CONN FFC BOTTOM 31POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11031 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 31 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 zł | 6,79 zł |
| 10 | 5,74900 zł | 57,49 zł |
| 25 | 5,38920 zł | 134,73 zł |
| 50 | 5,13200 zł | 256,60 zł |
| 100 | 4,88670 zł | 488,67 zł |
| 250 | 4,58044 zł | 1 145,11 zł |
| 500 | 4,36174 zł | 2 180,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,98487 zł | 7 172,77 zł |
| 3 600 | 3,79479 zł | 13 661,24 zł |
| 5 400 | 3,68786 zł | 19 914,44 zł |
| 9 000 | 3,55747 zł | 32 017,23 zł |
| Unit Price without VAT: | 6,79000 zł |
|---|---|
| Unit Price with VAT: | 8,35170 zł |

