
88916-207 | |
|---|---|
DigiKey Part Number | 88916-207-ND |
Manufacturer | |
Manufacturer Product Number | 88916-207 |
Description | KEYING RECEPTACLE MODULE- 12MM |
Customer Reference | |
Detailed Description | 6 (Power) Position Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Positions Molded Closed |
Part Status Obsolete | Color Natural |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 6 (Power) | Base Product Number |
Pitch 0.157" (4.00mm) |

