Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95278-801B18 | |
|---|---|
DigiKey Part Number | 95278-801B18-ND |
Manufacturer | |
Manufacturer Product Number | 95278-801B18 |
Description | CONN HEADER SMD 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015912180 | Molex | 1 801 | WM17455-ND | 7,29000 zł | Similar |
| GBC09DABN-M30 | Sullins Connector Solutions | 0 | S2351E-09-ND | 6,39000 zł | Similar |
| TSM-109-04-F-DV-A | Samtec Inc. | 0 | TSM-109-04-F-DV-A-ND | 7,83000 zł | Similar |
| TSM-109-04-G-DV-A | Samtec Inc. | 0 | TSM-109-04-G-DV-A-ND | 10,56000 zł | Similar |
| TSM-109-04-L-DV-A-P-TR | Samtec Inc. | 0 | TSM-109-04-L-DV-A-P-TR-ND | 8,27320 zł | Similar |











