Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98424-G52-08ALF

DigiKey Part Number
609-2995-2-ND - Tape & Reel (TR)
609-2995-1-ND - Cut Tape (CT)
609-2995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
98424-G52-08ALF
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
98424-G52-08ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.244" (6.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 zł3,52 zł
102,98400 zł29,84 zł
1002,53440 zł253,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,19809 zł1 648,57 zł
1 5002,09317 zł3 139,76 zł
2 2502,03413 zł4 576,79 zł
3 7501,96216 zł7 358,10 zł
5 2501,91615 zł10 059,79 zł
7 5001,86856 zł14 014,20 zł
Manufacturers Standard Package
Unit Price without VAT:3,52000 zł
Unit Price with VAT:4,32960 zł