
98424-F52-26ALF | |
|---|---|
DigiKey Part Number | 609-98424-F52-26ALFTR-ND - Tape & Reel (TR) 609-98424-F52-26ALFCT-ND - Cut Tape (CT) 609-98424-F52-26ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-F52-26ALF |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-F52-26ALF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 zł | 13,57 zł |
| 10 | 11,54400 zł | 115,44 zł |
| 100 | 9,81080 zł | 981,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,64552 zł | 5 187,31 zł |
| 1 200 | 8,23311 zł | 9 879,73 zł |
| 1 800 | 8,00114 zł | 14 402,05 zł |
| 3 000 | 7,71820 zł | 23 154,60 zł |
| 4 200 | 7,53734 zł | 31 656,83 zł |
| Unit Price without VAT: | 13,57000 zł |
|---|---|
| Unit Price with VAT: | 16,69110 zł |

