Direct
Similar
Similar
Similar

98401-101-20 | |
|---|---|
DigiKey Part Number | 98401-101-20-ND |
Manufacturer | |
Manufacturer Product Number | 98401-101-20 |
Description | CONN HEADER SMD 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-101-20 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 98401-101-20LF | Amphenol CS (FCI) | 107 | 98401-101-20LF-ND | 6,14000 zł | Direct |
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | 6,93000 zł | Similar |
| M20-8761042 | Harwin Inc. | 873 | 952-2550-ND | 4,60000 zł | Similar |
| TSM-110-01-T-DV-P | Samtec Inc. | 29 | SAM8885-ND | 7,04000 zł | Similar |











