Similar
Similar
Similar

95278-801-20 | |
|---|---|
DigiKey Part Number | 95278-801-20-ND |
Manufacturer | |
Manufacturer Product Number | 95278-801-20 |
Description | CONN HEADER SMD 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-147279-5 | TE Connectivity AMP Connectors | 0 | 5-147279-5-ND | 24,40537 zł | Similar |
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | 6,93000 zł | Similar |
| TSM-110-01-T-DV-P | Samtec Inc. | 29 | SAM8885-ND | 7,04000 zł | Similar |










