Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

95278-101A36 | |
|---|---|
DigiKey Part Number | 95278-101A36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-101A36 |
Description | CONN HEADER SMD 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101A36LF | Amphenol CS (FCI) | 320 | 609-95278-101A36LFCT-ND | 9,66000 zł | Direct |
| TSM-118-04-F-DV-A | Samtec Inc. | 0 | TSM-118-04-F-DV-A-ND | 12,00500 zł | Similar |
| TSM-118-04-G-DV-A | Samtec Inc. | 0 | TSM-118-04-G-DV-A-ND | 17,40333 zł | Similar |
| TSM-118-04-L-DV-A-TR | Samtec Inc. | 0 | TSM-118-04-L-DV-A-TR-ND | 14,12320 zł | Similar |
| TSM-118-04-L-DV-P-TR | Samtec Inc. | 0 | TSM-118-04-L-DV-P-TR-ND | 13,10573 zł | Similar |









