91921-31111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2 173
Unit Price: 5,57000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,46188 zł
Datasheet
Image for 91921-31111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91921-31111

DigiKey Part Number
91921-31111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91921-31111
Description
CONN RCPT 11POS SMD GOLD
Customer Reference
Detailed Description
11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91921-31111 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold or Gold, GXT™
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Number of Positions
11
Height Above Board
0.129" (3.28mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91921-31111LFAmphenol CS (FCI)2 173609-91921-31111LFCT-ND5,57000 złDirect
91920-31111LFAmphenol CS (FCI)091920-31111LF-ND2,46188 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes