Similar
Similar

D09S24A4PV00LF | |
|---|---|
DigiKey Part Number | D09S24A4PV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A4PV00LF |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A4PV00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 12 901 | AE10928-ND | 2,44000 zł | Similar |
| L177TSE09SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSE09SOL2-ND | 3,76591 zł | Similar |
| L77DE09SU | Amphenol CS (Commercial Products) | 478 | L77DE09SU-ND | 28,80000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 5,49672 zł | 1 978,82 zł |
| Unit Price without VAT: | 5,49672 zł |
|---|---|
| Unit Price with VAT: | 6,76097 zł |








