Image for 10142963-306KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142963-306KLF

DigiKey Part Number
2266-10142963-306KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10142963-306KLF
Description
CONN MICROSPACE HDR-ASSY STS S
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10142963-306KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.256" (6.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Discontinued at DigiKey
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
4A
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 720
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.