Similar

88886-412HLF | |
|---|---|
DigiKey Part Number | 88886-412HLF-ND |
Manufacturer | |
Manufacturer Product Number | 88886-412HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.930" (23.62mm) |
Packaging Bag | Contact Length - Post 0.276" (7.01mm) |
Part Status Obsolete | Overall Contact Length 1.306" (33.17mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879141246 | Molex | 0 | 0879141246-ND | 2,42301 zł | Similar |


