87606-312 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2 845
Unit Price: 12,10000 zł
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 1 281
Unit Price: 5,89000 zł
Datasheet
Image for 87606-312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87606-312

DigiKey Part Number
87606-312-ND
Manufacturer
Manufacturer Product Number
87606-312
Description
CONN RCPT 24POS 0.1 GOLD PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
87606-312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Blue
Part Status
Obsolete
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87606-312LFAmphenol CS (FCI)2 845609-6004-ND12,10000 złDirect
98424-G52-20ALFAmphenol CS (FCI)1 281609-2644-1-ND5,89000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes