87520-7010BPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 48 799
Unit Price: 3,55000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 159
Unit Price: 3,30000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4 186
Unit Price: 4,09000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 991
Unit Price: 5,75000 zł
Datasheet
Image for 87520-7010BPLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87520-7010BPLF

DigiKey Part Number
87520-7010BPLF-ND
Manufacturer
Manufacturer Product Number
87520-7010BPLF
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
87520-7010BPLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (FCI)
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tube
Current Rating (Amps)
3A
Part Status
Active
Mating Cycles
5000
Connector Type
USB-A (USB TYPE-A)
Shielding
Unshielded
Number of Contacts
4
Contact Finish
Gold, GXT™
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
White
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87520-0010BLFAmphenol CS (FCI)48 799609-1045-ND3,55000 złParametric Equivalent
87520-0012BLFAmphenol CS (FCI)1 159609-87520-0012BLF-ND3,30000 złParametric Equivalent
87520-1010BLFAmphenol CS (FCI)4 186609-4965-ND4,09000 złParametric Equivalent
87520-3S10BPLFAmphenol CS (FCI)1 99187520-3S10BPLF-ND5,75000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4 2002,18926 zł9 194,89 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18926 zł
Unit Price with VAT:2,69279 zł