87180-788 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1 425
Unit Price: 7,50000 zł
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,38889 zł
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 5,33629 zł
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 7,31044 zł
Datasheet

Similar


Assmann WSW Components
In Stock: 3 001
Unit Price: 3,30000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1 006
Unit Price: 7,33000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 611
Unit Price: 10,02000 zł
Datasheet
Image for 87180-788 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87180-788

DigiKey Part Number
87180-788-ND
Manufacturer
Manufacturer Product Number
87180-788
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold, GXT™
Number of Ports
1
Contact Finish Thickness
2.00µin (0.051µm)
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87180-088LFAmphenol CS (FCI)1 425609-1058-ND7,50000 złDirect
A-2004-2-1-LP-NAssmann WSW Components0A-2004-2-1-LP-N-ND2,38889 złSimilar
A-2004-2-2-LP-NAssmann WSW Components0A-2004-2-2-LP-N-ND5,33629 złSimilar
A-2004-2-3-LP-NAssmann WSW Components0A-2004-2-3-LP-N-ND7,31044 złSimilar
A-20042/LPAssmann WSW Components3 001AE11059-ND3,30000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes