Image for 76385-417 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76385-417

DigiKey Part Number
76385-417-ND
Manufacturer
Manufacturer Product Number
76385-417
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
76385-417 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.197" (5.00mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Tube
Overall Contact Length
0.411" (10.44mm)
Part Status
Obsolete
Insulation Height
0.368" (9.35mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 2 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.