Parametric Equivalent

66373-115 | |
|---|---|
DigiKey Part Number | 66373-115-ND |
Manufacturer | |
Manufacturer Product Number | 66373-115 |
Description | CONN HDR HSG 34POS 2.54MM |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Header, Shrouded Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Screw Mount |
Packaging Tray | Contact Termination Solder, PCB |
Part Status Obsolete | Fastening Type Latch Lock/Eject Hooks |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66373-115LF | Amphenol CS (FCI) | 0 | 66373-115LF-ND | 3,26924 zł | Parametric Equivalent |
| 499726-8 | TE Connectivity AMP Connectors | 0 | 499726-8-ND | 8,70762 zł | Similar |


