86092326324755E1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,13241 zł
Datasheet

Similar


HARTING
In Stock: 114
Unit Price: 29,41000 zł
Datasheet

Similar


HARTING
In Stock: 200
Unit Price: 17,06000 zł
Datasheet
Image for 86092326324755E1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86092326324755E1LF

DigiKey Part Number
86092326324755E1LF-ND
Manufacturer
Manufacturer Product Number
86092326324755E1LF
Description
CONN DIN RCPT 32POS
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86092326324755E1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B/2 (1/2 B)
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
32
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86092326324755V1LFAmphenol CS (FCI)0609-86092326324755V1LF-ND6,13241 złDirect
09224326825HARTING1141195-1851-ND29,41000 złSimilar
09232326825HARTING2001195-1859-ND17,06000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes