Image for 84809-101050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84809-101050

DigiKey Part Number
84809-101050-ND
Manufacturer
Manufacturer Product Number
84809-101050
Description
CONN HEADER HIGH SPEED 36POS PCB
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
30 Signal, 6 Ground
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Natural
Connector Style
High Speed
Current Rating (Amps)
1A
Number of Positions
36
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.