Similar
Similar
Similar

78548-410H | |
|---|---|
DigiKey Part Number | 78548-410H-ND |
Manufacturer | |
Manufacturer Product Number | 78548-410H |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-105-14-G-D | Samtec Inc. | 1 317 | SAM1052-05-ND | 6,89000 zł | Similar |
| TSW-105-14-L-D | Samtec Inc. | 1 256 | SAM1054-05-ND | 4,17000 zł | Similar |
| TSW-105-14-T-D | Samtec Inc. | 763 | SAM1058-05-ND | 3,16000 zł | Similar |




