Similar

78511-404H | |
|---|---|
DigiKey Part Number | 78511-404H-ND |
Manufacturer | |
Manufacturer Product Number | 78511-404H |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78511-404H Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2304-6211-TG | 3M | 1 | 2304-6211-TG-ND | 1,72000 zł | Similar |
| PBC04SFAN | Sullins Connector Solutions | 8 097 | S1211E-04-ND | 2,05000 zł | Similar |
| PBC04SFBN | Sullins Connector Solutions | 190 | S1221E-04-ND | 2,55000 zł | Similar |
| PBC04SFCN | Sullins Connector Solutions | 305 | S1231E-04-ND | 2,66000 zł | Similar |
| PBC04SFDN | Sullins Connector Solutions | 2 096 | S1241E-04-ND | 2,76000 zł | Similar |

















