Direct
Similar
Similar
Similar
Similar

77313-418-20 | |
|---|---|
DigiKey Part Number | 77313-418-20-ND |
Manufacturer | |
Manufacturer Product Number | 77313-418-20 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-418-20 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-418-20LF | Amphenol CS (FCI) | 92 | 77313-418-20LF-ND | 2,76000 zł | Direct |
| 0010897202 | Molex | 133 | WM50012-20-ND | 10,99000 zł | Similar |
| 6-146260-0 | TE Connectivity AMP Connectors | 0 | 6-146260-0-ND | 13,08645 zł | Similar |
| A1-20PA-2.54DSA(71) | Hirose Electric Co Ltd | 37 | H123004-ND | 12,07000 zł | Similar |
| MTLW-110-07-G-D-250 | Samtec Inc. | 43 | MTLW-110-07-G-D-250-ND | 13,79000 zł | Similar |

























