77313-124-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 254
Unit Price: 2,30000 zł
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 16 478
Unit Price: 4,20000 zł
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,42310 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,01363 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 7,86231 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,72538 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,40327 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,10265 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,24503 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,63054 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,75232 zł
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-124-08

DigiKey Part Number
77313-124-08-ND
Manufacturer
Manufacturer Product Number
77313-124-08
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-124-08LFAmphenol CS (FCI)254609-77313-124-08LF-ND2,30000 złDirect
95278-101A06LFAmphenol CS (FCI)16 478609-3487-1-ND4,20000 złDirect
450-10-208-00-018101Preci-Dip0450-10-208-00-018101-ND6,42310 złSimilar
450-80-208-00-018101Preci-Dip0450-80-208-00-018101-ND3,01363 złSimilar
451-10-208-00-003101Preci-Dip0451-10-208-00-003101-ND7,86231 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes