Similar
Similar

77313-118-64 | |
|---|---|
DigiKey Part Number | 77313-118-64-ND |
Manufacturer | |
Manufacturer Product Number | 77313-118-64 |
Description | CONN HEADER VERT 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897641 | Molex | 0 | WM50022-64-ND | 14,00000 zł | Similar |
| 450-V3-264-00-006101 | Preci-Dip | 0 | 450-V3-264-00-006101-ND | 57,62800 zł | Similar |
| PBC32DAAN | Sullins Connector Solutions | 325 | S2011E-32-ND | 13,29000 zł | Similar |
| PBC32DABN | Sullins Connector Solutions | 0 | S2021E-32-ND | 14,90000 zł | Similar |
| PBC32DACN | Sullins Connector Solutions | 0 | S2031E-32-ND | 19,68000 zł | Similar |

















