76314-110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 339
Unit Price: 6,36000 zł
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 14,29796 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 12,91693 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 10,02676 zł

Similar


Preci-Dip
In Stock: 0
Unit Price: 9,18705 zł

Similar


Samtec Inc.
In Stock: 0
Unit Price: 43,45000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,14000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,45000 zł
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,42297 zł
Datasheet

Similar


Samtec Inc.
In Stock: 78
Unit Price: 10,34000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 18,71000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 19
Unit Price: 12,21000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,66000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,32000 zł
Datasheet
Image for 76314-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-110

DigiKey Part Number
76314-110-ND
Manufacturer
Manufacturer Product Number
76314-110
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Blue
Connector Type
Insulation Height
0.335" (8.51mm)
Contact Type
Female Socket
Contact Length - Post
0.135" (3.43mm)
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77311-418-36LFAmphenol CS (FCI)339609-77311-418-36LF-ND6,36000 złDirect
416-83-220-41-007101Preci-Dip0416-83-220-41-007101-ND14,29796 złSimilar
416-83-220-41-012101Preci-Dip0416-83-220-41-012101-ND12,91693 złSimilar
416-87-220-41-007101Preci-Dip0416-87-220-41-007101-ND10,02676 złSimilar
416-87-220-41-012101Preci-Dip0416-87-220-41-012101-ND9,18705 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes