77313-118-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 9
Unit Price: 2,19000 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,65546 zł
Datasheet

Similar


Molex
In Stock: 1 083
Unit Price: 2,91000 zł
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,66847 zł

Similar


Sullins Connector Solutions
In Stock: 13 687
Unit Price: 3,20000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,49795 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,42500 zł
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: 10,88000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,97000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,02318 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,60932 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,54591 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,34000 zł
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-118-10

DigiKey Part Number
77313-118-10-ND
Manufacturer
Manufacturer Product Number
77313-118-10
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-118-10LFAmphenol CS (FCI)9609-4437-ND2,19000 złDirect
0879140001Molex00879140001-ND2,65546 złSimilar
0879141026Molex1 083WM23648-ND2,91000 złSimilar
450-80-210-00-001101Preci-Dip0450-80-210-00-001101-ND3,66847 złSimilar
PBC05DAANSullins Connector Solutions13 687S2011E-05-ND3,20000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes