Direct
Similar

77313-101-28 | |
|---|---|
DigiKey Part Number | 77313-101-28-ND |
Manufacturer | |
Manufacturer Product Number | 77313-101-28 |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bulk | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-101-28LF | Amphenol CS (FCI) | 0 | 77313-101-28LF-ND | 3,60545 zł | Direct |
| 0010897282 | Molex | 0 | WM50012-28-ND | 14,61000 zł | Similar |
| PBC14DAAN | Sullins Connector Solutions | 645 | S2011E-14-ND | 6,71000 zł | Similar |
| PBC14DABN | Sullins Connector Solutions | 89 | S2021E-14-ND | 7,47000 zł | Similar |
| PBC14DACN | Sullins Connector Solutions | 0 | S2031E-14-ND | 9,70000 zł | Similar |





















