Direct
Similar
Similar
Similar



HM2R67PA5108N9 | |
|---|---|
DigiKey Part Number | HM2R67PA5108N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R67PA5108N9 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Connector Usage CompactPCI J3/J0/RJ3 |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style AB 19 | Voltage Rating 500V |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R67PA5108N9LF | Amphenol CS (FCI) | 1 | 609-HM2R67PA5108N9LF-ND | 20,18000 zł | Direct |
| 17250952102 | HARTING | 96 | 1195-3024-ND | 49,48000 zł | Similar |
| 17330951102 | HARTING | 15 | 1195-5292-ND | 60,25000 zł | Similar |
| 17330952102 | HARTING | 0 | 1195-5293-ND | 53,79000 zł | Similar |
| 5646488-1 | TE Connectivity AMP Connectors | 346 | A97860-ND | 74,08000 zł | Similar |





