
75860-101LF | |
|---|---|
DigiKey Part Number | 75860-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 75860-101LF |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Panel Mount |
Series | Termination IDC |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |

