Parametric Equivalent

87606-615 | |
|---|---|
DigiKey Part Number | 87606-615-ND |
Manufacturer | |
Manufacturer Product Number | 87606-615 |
Description | CONN RCPT 30POS 0.1 PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Insulation Color Blue |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-315LF | Amphenol CS (FCI) | 4 463 | 87606-315LF-ND | 9,62000 zł | Parametric Equivalent |


