Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



75160-114-10 | |
|---|---|
DigiKey Part Number | 75160-114-10-ND |
Manufacturer | |
Manufacturer Product Number | 75160-114-10 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Bulk | Contact Length - Post 0.635" (16.13mm) |
Part Status Obsolete | Overall Contact Length 0.960" (24.38mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTS-110-G-A-1 | Samtec Inc. | 0 | 612-HTS-110-G-A-1-ND | 14,65348 zł | Similar |
| TS-110-G-A-1 | Samtec Inc. | 0 | 612-TS-110-G-A-1-ND | 13,35000 zł | Similar |
| TSW-110-07-G-S | Samtec Inc. | 803 | SAM1029-10-ND | 6,79000 zł | Similar |
| TSW-110-07-L-S | Samtec Inc. | 7 | SAM1031-10-ND | 4,27000 zł | Similar |
| TSW-110-07-S-S | Samtec Inc. | 107 | SAM1033-10-ND | 7,36000 zł | Similar |









