73725-1010BLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 21 715
Unit Price: 4,24000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 381
Unit Price: 7,04000 zł
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73725-1010BLF

DigiKey Part Number
73725-1010BLF-ND
Manufacturer
Manufacturer Product Number
73725-1010BLF
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
73725-1010BLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Sensor Contact
Manufacturer
Amphenol ICC (FCI)
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tube
Current Rating (Amps)
2.5A
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold, GXT™
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Vertical, Flag
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73725-0110BLFAmphenol CS (FCI)21 715609-1041-ND4,24000 złSimilar
73725-0010BLFAmphenol CS (FCI)1 381609-73725-0010BLF-ND7,04000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4 8004,22977 zł20 302,90 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,22977 zł
Unit Price with VAT:5,20262 zł