
7361E0525S05LF | |
|---|---|
DigiKey Part Number | 609-4483-ND |
Manufacturer | |
Manufacturer Product Number | 7361E0525S05LF |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7361E0525S05LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Panel Mount |
Series | Features Assembly with Cable, Switch |
Packaging Tray | Height Above Board 0.213" (5.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 zł | 30,09 zł |
| 10 | 25,55600 zł | 255,56 zł |
| 25 | 23,95360 zł | 598,84 zł |
| 50 | 22,80940 zł | 1 140,47 zł |
| 100 | 21,72040 zł | 2 172,04 zł |
| 400 | 19,69743 zł | 7 878,97 zł |
| 800 | 18,75803 zł | 15 006,42 zł |
| 1 200 | 18,22968 zł | 21 875,62 zł |
| Unit Price without VAT: | 30,09000 zł |
|---|---|
| Unit Price with VAT: | 37,01070 zł |

