
7361E0225S17LF | |
|---|---|
DigiKey Part Number | 7361E0225S17LF-ND |
Manufacturer | |
Manufacturer Product Number | 7361E0225S17LF |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Smart Card Panel Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7361E0225S17LF Models |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol ICC (FCI) | Features Assembly with Cable, Switch |
Series | Height Above Board 0.213" (5.40mm) |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Card Type Smart Card | Contact Finish Thickness Flash |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 19,19238 zł | 24 950,09 zł |
| Unit Price without VAT: | 19,19238 zł |
|---|---|
| Unit Price with VAT: | 23,60663 zł |

